Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS556IDTTR

TS556 Series 2 to 16 V 130 µA SMT Low-Power Dual CMOS Timer - SOIC-14
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS556IDTTR.

HQonline

Datasheet19 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+2.23%

CAD Models

Download STMicroelectronics TS556IDTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsCD74HC423NSR
High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOP -55 to 125

Descriptions

Descriptions of STMicroelectronics TS556IDTTR provided by its distributors.

TS556 Series 2 to 16 V 130 µA SMT Low-Power Dual CMOS Timer - SOIC-14
Precision Timer ICs; TS556IDTTR; STMICROELECTRONICS; 50 mA; 14; Surface Mount; 2
Dual CMOS Timer, 2.7 MHz, 2 V to 16 V Supply, SOIC-14
STMicroelectronics Dual channel 2.7MHz CMOS Timers, 14Pin SOencapsulation
Dual Timer IC, SOIC, Clock & Timing
Frequency MHz = 2.7 / Output Current mA = 100 / Supply Current uA = 460 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 16 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SO-14 / Pins = 14 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 8.75 / Width mm = 6.2 / Height mm = 1.75

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS556IDTTR.