Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS556CN

Low Power Dual Cmos Timer 2 Func, 2MHZ, Cmos, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS556CN.

Farnell

Datasheet19 pages20 years ago
Datasheet11 pages23 years ago

SHENGYU ELECTRONICS

Components Direct

iiiC

Mouser

CAD Models

Download STMicroelectronics TS556CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-02-14

Descriptions

Descriptions of STMicroelectronics TS556CN provided by its distributors.

LOW POWER DUAL CMOS TIMER 2 Func, 2MHz, CMOS, PDIP14
TIMER, DUAL, 2.7MHZ, 16V, 14 DIP
Standard Timer Dual 14-Pin PDIP Tube
IC, TIMER DUAL CMOS, DIP14, 556; Frequency: 2MHz; Supply Voltage Max: 16V; Digital IC Case: DIP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Num
The TS556 is a dual CMOS timer which offers very low consumption (I cc(TYP) TS556 = 220uA at V CC=+5V versus I cc(TYP) NE556 = 6mA) and high frequency f f(max.) TS556 = 2.7MHz versus f (max.)NE556 = 0.1 MHz) Thus, either in Monostable or Astable mode, tim-ing remains very accurate. The TS556 provides reduced supply current spikes during output transitions, which enables the use of lower decoupling capacitors compared to those required by bipolar NE556. Timing capacitors can also be minimized due tohigh input impedance (1012\Omega ).

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS556CN.