STMicroelectronics TS555IPT

IC OSC SGL TIMER 2.7MHZ 8TSSOP / Standard Timer Single -40°C 125°C 8-Pin TSSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS555IPT.

Farnell

Datasheet19 pages13 years ago

IHS

Components Direct

Augswan

element14

CAD Models

Download STMicroelectronics TS555IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.803
$ 0.803
Stock
212,425
275,418
275,418
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
14
14
Quiescent Current
400 µA
250 µA
250 µA
Low Level Output Current
50 mA
100 mA
100 mA
Frequency
2.7 MHz
2.1 MHz
2.1 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
16 V
15 V
15 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics TS555IPT provided by its distributors.

IC OSC SGL TIMER 2.7MHZ 8TSSOP / Standard Timer Single -40°C 125°C 8-Pin TSSOP T/R
1x CMOS LO/PWR TIMER TSSOP8 SMD RoHSconf
Surface Mount 8-TSSOP (0.173 4.40mm Width) Obsolete EAR99 programmable oscillator 3mm 2.7MHz 625mW -10mA
IC OSC SGL TIMER 2.7MHZ 8TSSOP
TIMER, 1 Func, 2.7MHz, CMOS, PDSO8
STMICROELECTRONICS TS555IPT TIMERS
IC, TIMER, CMOS, SMD; Frequency: 2.7MHz; Supply Voltage Min: 2V; Supply Voltage Max: 16V; Digital IC Case: TSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Pht
Timer, Single, 2.7Mhz, 16V, 8-Tssop; Frecuencia:2.7Mhz; Tensión De Alimentación Mín.:2V; Tensión De Alimentación Máx.:16V; Modelo De Ic Digital:Tssop; Núm. De Contactos:8; Temperatura De Trabajo Mín.:-40°C; Número De Temporizadores:1 |Stmicroelectronics TS555IPT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics