STMicroelectronics TS522ID

Precision Low Noise Dual Operational Amplifiers | IC Opamp Gp 2 Circuit 8SO
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS522ID.

IHS

Datasheet12 pages15 years ago

Newark

Arrow Electronics

DigiKey

iiiC

CAD Models

Download STMicroelectronics TS522ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.782
Stock
1,677,967
596,321
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
Input Offset Voltage (Vos)
1.7 mV
1.7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
4 mA
4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-02-24
LTD Date2013-08-24

Descriptions

Descriptions of STMicroelectronics TS522ID provided by its distributors.

PRECISION LOW NOISE DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SO
Operational Amplifier, 8 Func, 1700uV Offset-Max, BIPolar, PDSO2
Very low noise suitable for audio applications (4.5nV/sqrtHz)
OP AMP, 15MHZ, L OFFSET, L NOISE, 8SOIC;
OP Amp Dual GP ±15V/30V 8-Pin SO N Tube
IC, PRECISION, LN, DUAL, OP AMP; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:15MHz; Slew Rate:7V/µs; Supply Voltage Range:± 2.5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:522; Gain Bandwidth:15MHz; Package / Case:SOIC; Slew Rate:7V/µs; Supply Voltage Max:30V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS522ID.