STMicroelectronics TS4962IQT

3W filter-free Class D audio power amplifier with active low standby mode, QFN-8, Tape and Reel
$ 1.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS4962IQT.

Components Direct

Datasheet44 pages21 years ago

HQonline

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-26.80%

CAD Models

Download STMicroelectronics TS4962IQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2006-10-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
STMicroelectronicsTS4994IQT
1 W differential input/output audio power amplifier with selectable standby
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode
STMicroelectronicsTS4990IQT
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin DFN EP T/R / IC AMP AUDIO PWR 1.2W MONO 8DFN
STMicroelectronicsTS488IQT
Audio Integrated Circuits Popfree 100mW stereo headphone amp
Audio Power Amplifier, 1.8 Watt, with Selectable Shutdown

Descriptions

Descriptions of STMicroelectronics TS4962IQT provided by its distributors.

3W filter-free Class D audio power amplifier with active low standby mode, QFN-8, Tape and Reel
STMicroelectronics SCT
Audio Power Amplifier, Class D, BTL, Mono, 1 Channel, 2.8 W, 2.4 V to 5.5 V, 8 Pins, DFN-EP
TS4962IQT AUDIO AMPLIFIER, CLASS-D MONOLITHIC, SWNG 360 (MAX)KHZ 57DB, 8-PIN DFN
Monaural 2.8Wx1@4Ω Class D Amplifier DFN-8-EP(3x3) Audio Amplifiers ROHS
TS4962 Series 2.8 W Filter-Free Mono Class D Audio Power Amplifier - DFN-8
CLASS D AUDIO AMPLIFIER, 2.8W, 1 Channel(s), 1 Func, PDSO8
Audio Amp Speaker 1-CH Mono 2W Class-D 8-Pin DFN T/R
STMicroelectronics Audio Amp, DFN, 8-Pin, 1.7W Max
AMPLIFIER, CLASS D, 2.8W, DFN-8; Output Power: 2.8W; Amplifier Class: D; No. of Channels: 1 Channel; Supply Voltage Range: 2.4V to 5.5V; Amplifier Case Style: DFN; No. of Pins: 8Pins; Load Impedance: 4ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (12-Jan-2017)
Class = Class D / Channels = 1 / Output Power W = 2.5 / Input Signal Type = Differential / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = UFQFPN / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 0.6 / Bandwidth kHz = 280

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics