STMicroelectronics TS472IQT

STMicroelectronics Audio Amplifier, QFN Package, Audio Type, 24-Pin
$ 1.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS472IQT.

Components Direct

Datasheet25 pages21 years ago

HQonline

Mouser

Verical

Inventory History

3 month trend:
-1.15%

CAD Models

Download STMicroelectronics TS472IQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTPA6133A2RTJR
138-mW, stereo, analog input headphone amplifier with GPIO control interface 20-QFN -40 to 85
Texas InstrumentsTPA6130A2RTJR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA2016D2RTJR
Audio Amp Speaker 2-CH Stereo 1.72W Class-D 20-Pin WQFN EP T/R
Analog DevicesMAX4409ETP+
Audio Amp Headphone 2-CH Stereo 0.08W Class-AB 20-Pin TQFN EP

Descriptions

Descriptions of STMicroelectronics TS472IQT provided by its distributors.

STMicroelectronics Audio Amplifier, QFN Package, Audio Type, 24-Pin
Audio Power Amplifier, AB, 1 Channels, 2.2V to 5.5V, QFN, 24 Pins
Audio Amp Microphone 1-CH Mono Class-AB 24-Pin QFN T/R
Very low noise microphone preamplifier with 2.0V bias output with active low stdby mode
TS4721 Series 5.5 V 40 kHz Differential Input Microphone Preamplifier - QFN-24
MICROPHONE PREAMPLIFIER, CLS AB, 85DEG C; Output Power: -; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: 2.2V to 5.5V; Amplifier Case Style: QFN; No. of Pins: 24Pins; Load Impedance: 10kohm; Operating T

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics