Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS4431ILT

IC VREF SHUNT 1% SOT23-5 / Shunt Voltage Reference IC Fixed 1.224V V ±1% 20 mA SOT-23-5
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS4431ILT.

Upverter

Datasheet8 pages21 years ago

TME

Farnell

Nu Horizons

Inventory History

3 month trend:
-59.14%

CAD Models

Download STMicroelectronics TS4431ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsTS4431AILT
TS4431 Series 1.224 V Open Collector Shunt Voltage Reference - SOT-23-5
Texas InstrumentsLM4040C10IDCKR
IC VREF SHUNT 0.5% SC70-5 Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SC-70-5
Texas InstrumentsLMV431ACM5X/NOPB
1%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70
Texas InstrumentsTLV431AQDBVRQ1
Automotive, low-voltage adjustable precision shunt regulator 5-SOT-23 -40 to 125
Diodes Inc.ZXRE160AET5TA
EAR99 ZXRE160 Cut Tape (CT) 2014 voltage reference device 1mA 18V -40C~125C TA 1mm

Descriptions

Descriptions of STMicroelectronics TS4431ILT provided by its distributors.

IC VREF SHUNT 1% SOT23-5 / Shunt Voltage Reference IC Fixed 1.224V V ±1% 20 mA SOT-23-5
1.224V open collector shunt voltage reference
V-Ref Precision 1.224V 20mA 5-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 1.224V, PDSO5
1.224V 1.224V SOT-23-5 SMD mount,glue mount 3mm*1.75mm*1.3mm
Voltage References |Stmicroelectronics TS4431ILT
EAR99 TS4431 Tape & Reel (TR) ACTIVE (Last Updated: 7months ago) voltage reference device 350muA 12V -40C~85C TA ±1%
Fixed Inductors 1μH Shielded ±20% 0806 (2016 Metric) Tape & Reel (TR) 1MHz 60mOhm Max TFM-GHM Surface Mount FIXED IND 1UH 3.1A 60 MOHM SMD
IC, SHUNT REG 1.224V, SMD, SOT-23-5; Topology:Shunt; Input Voltage:1.5V to 10V; Reference Voltage:1.224V; Reference Voltage Tolerance:12mV; Temperature Coefficient:± 100ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Base Number:4431; Cathode Current Ik Max:20mA; Cathode Voltage Vka Max:10V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:20mA; Output Voltage Max:10V; Package / Case:SOT-23; Reference Voltage & Age Tolerance:1%; Supply Voltage Max:10V; Supply Voltage Min:1.5V; Temperature Coeff. +:100ppm/°C; Termination Type:SMD; Tolerance:1%; Voltage Regulator Type:Fixed

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics