STMicroelectronics TS431IZT

V-Ref Adjustable 1.24V to 6V 30mA 3-Pin TO-92 T/R
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS431IZT.

IHS

Datasheet16 pages10 years ago

Upverter

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TS431IZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.229
$ 0.229
Stock
449,724
251,156
251,156
Authorized Distributors
6
1
1
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
10 V
10 V
10 V
Min Output Voltage
1.215 V
1.215 V
1.215 V
Max Output Voltage
1.265 V
1.265 V
1.265 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
60 µA
60 µA
60 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS431IZ
TS431 Series - 2 % 1.24 V Low voltage Adjustable Shunt Reference - TO-92
STMicroelectronicsTS431AIZ
V-Ref Adjustable 1.24V to 6V 30mA 3-Pin TO-92 Bulk
STMicroelectronicsTS431IZ-AP
TS431 Series 30 mA Adjustable Shunt Reference Through Hole - TO-92
Texas InstrumentsTLV431CLP
1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70
Texas InstrumentsTLV431ILP
1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85
Texas InstrumentsTLV431CLPM
V-Ref Adjustable 1.24V to 6V 15mA 3-Pin TO-92 Ammo

Descriptions

Descriptions of STMicroelectronics TS431IZT provided by its distributors.

V-Ref Adjustable 1.24V to 6V 30mA 3-Pin TO-92 T/R
TS431 Series Adjustable 1.24 to 6 V Three Terminal Shunt Reference - TO-92
LOW VOLTAGE ADJUSTABLE SHUNT REFERENCE Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3
Low voltage adjustable shunt reference
100ppm/℃ 30mA Adjustable 30mA 1.24V 10V 6V 60μA ±2% TO-92-3 Through hole mounting,glue mount 5mm*4mm*5mm
Voltage References |Stmicroelectronics TS431IZT
TO-92-3 Voltage References ROHS
EAR99 TS431 Tape & Reel (TR) ACTIVE (Last Updated: 7months ago) voltage reference device 60muA 6V -40C~125C TA ±2%
Voltage References 1.24-6V Adjust Shunt

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics