STMicroelectronics TS420-600B

Silicon Controlled Rectifier, 4A I(T)RMS, 2.5A I(T), 600V V(DRM), 600V V(RRM), 1 Element
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS420-600B.

STMicroelectronics

Datasheet13 pages10 years ago

Future Electronics

TME

iiiC

Mouser

Inventory History

3 month trend:
-0.26%

CAD Models

Download STMicroelectronics TS420-600B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.456
Stock
290,033
729,306
Authorized Distributors
6
6
RMS Current (Irms)
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
5 mA
5 mA
Leakage Current
-
1 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
DPAK
TO-252
Mount
Surface Mount
Surface Mount
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
30 A
30 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics TS420-600B provided by its distributors.

Silicon Controlled Rectifier, 4A I(T)RMS, 2.5A I(T), 600V V(DRM), 600V V(RRM), 1 Element
TS420 Series 600 Vdrm 4 A SMT Sensitive Gate Silicon Controlled Rectifier-TO-252
Thyristor SCR 600V 33A 3-Pin(2+Tab) DPAK Tube
5mA 200uA 600V DPAK Thyristors (SCR)/Modules ROHS
Sens Gate MOSFET 200μA 8V 2.5A 4A 30A 33A 600V 5μA 800mV TO-252 SMD
4A SCRs | SCR 4A 200UA 600V DPAK
Thyristor |Stmicroelectronics TS420-600B

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS420600B