STMicroelectronics TS4041EIZ-1.2

Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS4041EIZ-1.2.

IHS

Datasheet7 pages26 years ago

DigiKey

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.405
$ 0.405
Stock
200,567
502,433
502,433
Authorized Distributors
0
5
5
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
-
12 mA
12 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.189 V
-
-
Max Output Voltage
1.261 V
1.225 V
1.225 V
Tolerance
2 %
0.5 %
0.5 %
Temperature Coefficient
150 ppm/°C
-
-
Cathode Current
65 µA
75 µA
75 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics TS4041EIZ-1.2 provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3
Audio Integrated Circuits 1.225V MICRO Pwr shunt Vltg reference
IC VREF SHUNT 1.225V TO92-3
Fixed Inductors 22μH NO ±10% Nonstandard Tape & Reel (TR) 2.52MHz 1.2Ohm Max NLFV Surface Mount TDK NLFV25T-220K-EF Surface Mount High Frequency Inductor, NLFV Series, 22 H,10%, 1008 [2520 Metric], 16 MHz, 1 ohm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS4041EIZ1.2