STMicroelectronics TS4041CIZ-1.2

Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS4041CIZ-1.2.

IHS

Datasheet7 pages26 years ago

DigiKey

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.405
$ 0.405
Stock
175,766
26,529,444
26,529,444
Authorized Distributors
0
5
5
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
-
12 mA
12 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.209 V
-
-
Max Output Voltage
1.241 V
1.225 V
1.225 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
120 ppm/°C
-
-
Cathode Current
60 µA
75 µA
75 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-07-31
LTD Date2009-01-31

Descriptions

Descriptions of STMicroelectronics TS4041CIZ-1.2 provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3
Audio Integrated Circuits 1.225V MICRO Pwr shunt Vltg reference
1.225V MICROPOWER SHUNT VOLTAGE REFERENCE
FIXED IND 100UH 120MA 4.81 OHM

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS4041CIZ1.2