STMicroelectronics TS272AIPT

Micropower, wide range of input offset voltage, -40 to 125, 70°C, TSSOP-8, Tape and Reel
$ 0.427
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS272AIPT.

IHS

Datasheet9 pages25 years ago
Datasheet9 pages24 years ago

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics TS272AIPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 1.541
Stock
348,770
1,031,126
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5.5 V/µs
3.6 V/µs
Gain Bandwidth Product
3.5 MHz
2.18 MHz
Input Offset Voltage (Vos)
6.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
70 dB
Min Supply Voltage
3 V
4.4 V
Max Supply Voltage
18 V
16 V
Operating Supply Current
1 mA
2.4 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics TS272AIPT provided by its distributors.

Micropower, wide range of input offset voltage, -40 to 125,70°C, TSSOP-8, Tape and Reel
STMicroelectronics SCT
HIGH PERFORMANCE CMOS DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDSO8
OP Amp Dual GP 16V 8-Pin TSSOP T/R
ROHS3Compliant EAR99 TS272 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.4mm 0.0003muA 5mV 3500kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics