STMicroelectronics TN2540-800G-TR

TN2540 Series 800 V 25 A Surface Mount Standard SCRs - D2PAK
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TN2540-800G-TR.

IHS

Datasheet11 pages13 years ago

Newark

Components Direct

Inventory History

3 month trend:
+3.99%

CAD Models

Download STMicroelectronics TN2540-800G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 1.913
$ 1.913
Stock
303,793
101,559
101,559
Authorized Distributors
6
6
6
RMS Current (Irms)
25 A
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Hold Current
50 mA
150 mA
150 mA
Leakage Current
4 mA
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
D2PAK
TO-263-3
TO-263-3
Mount
Surface Mount
Surface Mount
Surface Mount
Forward Voltage
1.6 V
-
-
Peak Non-Repetitive Surge Current
300 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics TN2540-800G-TR provided by its distributors.

TN2540 Series 800 V 25 A Surface Mount Standard SCRs - D2PAK
Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element
SCR Diode 800V 25A(RMS) 314A 3-Pin(2+Tab) D2PAK T/R
50mA 40mA 800V 1 unidirectional thyristor TO-263-2 Thyristors (SCR)/Modules ROHS
STMicroelectronics Thyristor 16A SMD D2PAK (TO-263) Vrrm=800V
TN2540-800G-TR, THYRISTOR, 800V 16A, 40MA 3-PIN, D2PAK
40mA 25A One-way thyristor TO-263 TRIACs ROHS
SCR THYRISTOR, 16A, 800V, TO-263-3; Peak Repetitive Off-State Voltage, Vdrm: 800V; Gate Trigger Current Max, Igt: 40mA; Current It av: 16A; On State RMS Current IT(rms): 25A; Thyristor Case Style: TO-263; No. of Pins: 3Pins; Peak Non Rep Surge Current Itsm 50Hz: 300A; Holding Current Max Ih: 50mA; Gate Trigger Voltage Max Vgt: 1.3V; Operating Temperature Max: 125°C; Product Range: TN2540 Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics