STMicroelectronics TMMBAT43FILM

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
$ 0.067
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TMMBAT43FILM.

TME

Datasheet7 pages13 years ago
Datasheet4 pages27 years ago

Future Electronics

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-99.69%

CAD Models

Download STMicroelectronics TMMBAT43FILM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

VishayLL42-GS08
LL42 Series 30 V 200 mA Small Signal Schottky Diode - MINIMELF - SOD-80
BAT54WS Series 30 V 200 mA Schottky Barrier Diode Surface Mount - SOD-323
VishayLL43-GS18
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-213AA
STMicroelectronicsTMMBAT42FILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
DIODE, RECTIFIER, FAST, VR 75V, IF 250MA, PKG SOD-123,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3

Descriptions

Descriptions of STMicroelectronics TMMBAT43FILM provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
TMMBAT43 Series 30 V 0.5 uA Surface Mount Small Signal Schottky Diode - MINIMELF
TMMBAT43FILM, SMT SCHOTTKY DIODE, 30V 200MA, 5NS, 2-PIN MINIMELF
DIODE, SCHTKY, 0.2A, 30V, MINIMELF; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 45; Available until stocks are exhausted Alternative available
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 450 / Reverse Current Max. nA = 500 / Peak Non-Repetitive Surge Current (Itsm) A = 4 / Power Dissipation (Pd) mW = 200 / Capacitance pF = 7 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Package Type = MiniMELF / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 300 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMMBAT43FILM.