STMicroelectronics TL082IDT

ROHS3Compliant EAR99 TL082 Cut Tape (CT) op amp amplifier circuit 5mm 20pA 10mV 4000kHz
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL082IDT.

Newark

Datasheet18 pages10 years ago
Datasheet17 pages21 years ago

element14 APAC

STMicroelectronics

Sierra IC

iiiC

Inventory History

3 month trend:
+49.76%

CAD Models

Download STMicroelectronics TL082IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.246
$ 0.246
Stock
7,953,934
1,923,206
1,923,206
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
13 mV
13 mV
13 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Country of OriginMainland China, Morocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTL072IDT
TL072 Series 18 V 4 MHz Low Noise JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsLF353DT
LF353 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-8
STMicroelectronicsLF253DT
LF253 Series 16V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TL082IDT provided by its distributors.

ROHS3Compliant EAR99 TL082 Cut Tape (CT) op amp amplifier circuit 5mm 20pA 10mV 4000kHz
TL082 Series 36 V 4 MHz General Purpose JFET Dual Operational Amplifier - SOIC-8
STMicroelectronics Operational Amplifier, dual channel, SOICencapsulation, Dual power, surface mount, 8Pin
IC OPAMP JFET 4MHZ 8SO / Op Amp Dual GP ±18V 8-Pin SO N T/R
Operational Amplifiers; TL082IDT; STMICROELECTRONICS; 8; SO; 10 mV; 80 dB
Opamp, 4Mhz, -40 To 105Deg C; No. Of Channels:2Channels; Gain Bandwidth Product:4Mhz; Supply Voltage Range:6V To 36V; Ic Case/Package:Soic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:-; Input Offset Voltage:3Mvrohs Compliant: Yes |Stmicroelectronics TL082IDT.
Amplifier Type = JFET / Gain Bandwidth MHz = 4 / Slew Rate V/us = 16 / Input Offset Voltage mV = 3 / Input Bias Current pA = 20 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 80 / Power Supply Rejection Ratio (PSRR) dB = 80 / Voltage Gain mV/V = 200 / Supply Current mA = 1.4 / Single Supply Voltage Min. V = 6 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.25 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL082IDT.