STMicroelectronics TL081ACD

Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL081ACD.

IHS

Datasheet15 pages20 years ago

iiiC

CAD Models

Download STMicroelectronics TL081ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
Stock
238,999
790,187
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics TL081ACD provided by its distributors.

Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO1
Operational Amplifiers - Op Amps Single Gen Pur
IC OPAMP JFET 1 CIRCUIT 8SOIC
ROHS3Compliant EAR99 TL081 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 0.02muA 6mV 4000kHz
SO8 SINGLE J-FET OP AMP
Hirel & Standard Products

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics