STMicroelectronics TL062ACDT

TL062A Series 36 V 200 µA Low-Power JFET Dual Operational Amplifier - SO-8
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL062ACDT.

HQonline

Datasheet15 pages14 years ago

Future Electronics

Sierra IC

iiiC

Nu Horizons

Inventory History

3 month trend:
-4.87%

CAD Models

Download STMicroelectronics TL062ACDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.418
$ 0.418
Stock
1,187,804
1,144,525
1,144,525
Authorized Distributors
6
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.5 V/µs
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7.5 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
6 V
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL062CDT
TL062 Series 36 V 1 MHz Low Power JFET Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS27M2AIDT
PRECISION LOW POWER CMOS DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDSO8
STMicroelectronicsMC1458DT
MC1458 Series 22 V 1 MHz High Performance Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TL062ACDT provided by its distributors.

TL062A Series 36 V 200 µA Low-Power JFET Dual Operational Amplifier - SO-8
Operational Amplifier, 8 Func, 7500uV Offset-Max, BIPolar, PDSO2
Op Amp Dual Low Power Amplifier ±18V 8-Pin SO N T/R
Low input current (200pA), low power (200uA) 36V JFET Op-Amps, dual, small offset, -40 to 105°C, SO-8, Tape and Reel
STMicroelectronics SCT
STMicroelectronics Dual Op Amp SO-8 Single Supply SMD 8-Pin
Dual JFET Op-Amp, 1MHz GBW, 200pA Ib, 200uA Is, SO, SM
Operational Amplifiers - Op Amps Dual Low Power JFET
ROHS3Compliant EAR99 TL062 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 4.9mm 0.007muA 6mV 1000kHz
JFET inputs, low input bias current
SO-8 FET Input Amplifiers ROHS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL062ACD-T