STMicroelectronics TIP31C

Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 40 W, TO-220AB, Through Hole
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP31C.

Arrow Electronics

Datasheet10 pages20 years ago

TME

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.48%

CAD Models

Download STMicroelectronics TIP31C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.221
$ 0.221
Stock
731,862
416,906
416,906
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
25
10
10
Power Dissipation
40 W
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiBD241CTU
TRANS NPN 100V 3A TO220-3 / Bipolar (BJT) Transistor NPN 100 V 3 A 40 W Through Hole TO-220-3
onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiTIP41C
Transistor General Purpose BJT NPN 100 Volt 6 Amp 3-Pin 3+ Tab TO-220 Bulk
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics TIP31C provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 40 W, TO-220AB, Through Hole
Transistor, Bipolar, Si, NPN, Power, Switch, VCEO 100V, IC 3A, PD 40W, TO-220,VCBO 100V
Transistor TIP31C General Purpose BJT NPN 100 Volt 3 Amp TO-220
TIP31C Series NPN 100 V 3 A Power Transistor Through Hole - TO-220
100V 2W 10@3A,4V 3A NPN TO-220 Bipolar Transistors - BJT ROHS
Bipolar Transistors (BJT); TIP31C; STMICROELECTRONICS; NPN; 3; 100 V; 3 A
Trans GP BJT NPN 100V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
STMicroelectronics NPN Transistor, TO-220, TH, 3A Ic, 100V Vceo
Power Bipolar, NPN, 4V, 375mA, TO-220, Tube
STMicroelectronics SCT
Power Transistor, TO-220, NPN, 100V
TRANSISTOR, NPN, 100V, 3A, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: 3A; DC Current Gain hFE: 50hFE; Transistor Cas

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 31 C
  • TIP 31C
  • TIP-31-C
  • TIP-31C
  • TIP31C.