STMicroelectronics TIP29A

Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 1 A, 30 W, TO-220, Through Hole
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP29A.

Farnell

Datasheet9 pages21 years ago
Datasheet9 pages21 years ago
Datasheet9 pages21 years ago

B+D Enterprises

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.77%

CAD Models

Download STMicroelectronics TIP29A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiTIP29A
TIP Series NPN 30 W 60 V 1 A Flange Mount Epitaxial Silicon Transistor- TO-220-3
onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiTIP49
TIP Series NPN 40 W 350 V 1 A Flange Mount Silicon Bipolar Transistor-TO-220-3
TRANS NPN 400V 2A TO220-3 / Bipolar (BJT) Transistor NPN 400 V 2 A 50 W Through Hole TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics TIP29A provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 1 A, 30 W, TO-220, Through Hole
TRANSISTOR, BIPOLAR, SI, NPN, HIGH GAIN, POWER, VCEO 60V, IC 1A, PD 30W, TO-220,HFE 75
TIP29A Series NPN 60 V 1 A Power Transistor Through Hole - TO-220
Trans GP BJT NPN 60V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube
NPN POWER TRANSISTOR Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
STMicroelectronics NPN Transistor, TO-220, TH, 1A, 60V
Trans, Bjt, Single, Npn, 60V, 2W, 1A; |Stmicroelectronics TIP29A
Power Bipolar, NPN, 4V, 125mA, TO-220, Tube
STMicroelectronics SCT
TRANSISTOR, NPN, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 2W; DC Collector Current: 1A; DC Current Gain hFE: 75hFE; Transistor Case Style: TO-2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP29A.