STMicroelectronics TIP147

Bipolar (BJT) Transistor PNP - Darlington 100V 10A 125W Through Hole TO-247
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP147.

SOS electronic

Datasheet10 pages15 years ago

Future Electronics

Farnell

Factory Futures

Nu Horizons

Inventory History

3 month trend:
-2.57%

CAD Models

Download STMicroelectronics TIP147 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 1.45
$ 1.45
Stock
432,828
208,715
208,715
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-247
TO-247
TO-247
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
-
Max Collector Current
10 A
10 A
10 A
Transition Frequency
-
4 MHz
4 MHz
Collector Emitter Saturation Voltage
3 V
2 V
2 V
hFE Min
500
500
500
Power Dissipation
125 W
125 W
125 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics TIP147 provided by its distributors.

Bipolar (BJT) Transistor PNP - Darlington 100V 10A 125W Through Hole TO-247
TRANSISTOR, DARLINGTON, PNP, POWER, SWITCH, VO -100V, VI -5V, IO -10A, PD 125W, TO-247
TIP147 Series PNP 100 V 10 A Complementary Power Darlington Transistor -TO-247-3
Darlington Transistor, Darlington, PNP, 100 V, 125 W, 10 A, TO-247, 3 Pins
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-247, Plastic/Epoxy, 3 Pin
Transistor Darlington PNP -10A/-100V 125W TO247 TIP 147
Trans Darlington PNP 100V 10A 3-Pin (3+Tab) SOT-93 Rail
TRANSISTOR, PNP, 100V, 10A, TO247; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -100V; Transition Frequency ft: -; Power Dissipation Pd: 125W; DC Collector Current: -10A; DC Current Gain hFE: 500hFE; Transisto

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 147
  • TIP147.