STMicroelectronics TIP142

Bipolar (BJT) Transistor NPN - Darlington 100V 10A 125W Through Hole TO-247
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP142.

SOS electronic

Datasheet10 pages15 years ago

element14 APAC

Factory Futures

element14

Future Electronics

Inventory History

3 month trend:
-30.58%

CAD Models

Download STMicroelectronics TIP142 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 0.971
Stock
468,528
155,180
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
TO-247
TO-247
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
10 A
10 A
Transition Frequency
-
4 MHz
Collector Emitter Saturation Voltage
3 V
2 V
hFE Min
500
500
Power Dissipation
125 W
125 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics TIP142 provided by its distributors.

Bipolar (BJT) Transistor NPN - Darlington 100V 10A 125W Through Hole TO-247
Bipolar Transistors (BJT); TIP142; STMICROELECTRONICS; NPN; 100 V; 10 A; 3
POWER DARLINGTON TRANSISTOR Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin
TIP142 Series 100 V 10 A Complementary Power Darlington Transistor - TO-247-3
Trans Darlington NPN 100V 10A 125000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronics Darlington Transistor NPN 10A TO-247 TH 3-Pin
Darlington Transistor, NPN, 100 V, 125 W, 10 A, TO-247, 3 Pins
Transistor Darlington NPN 10A/100V 125W TO247 TIP 142
TRANSISTOR, DARL., NPN, 100V, 10A,TO-247; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 125W; DC Collector Current: 10A; DC Current Gain hFE: 1000hFE; Transistor Case Style: TO-247; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Collector Emitter Saturation Voltage Vce(on): 3V; Current Ic Continuous a Max: 10A; Hfe Min: 500; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Termination Type: Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 142
  • TIP-142
  • TIP142.