Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TIP141

Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP141.

IHS

Datasheet4 pages28 years ago

B+D Enterprises

DigiKey

CAD Models

Download STMicroelectronics TIP141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.961
$ 0.961
Stock
87,689
155,325
155,325
Authorized Distributors
0
3
3
Mount
Through Hole
-
-
Case/Package
TO-247-3
TO-247
TO-247
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
-
-
Max Collector Current
10 A
10 A
10 A
Transition Frequency
-
4 MHz
4 MHz
Collector Emitter Saturation Voltage
3 V
2 V
2 V
hFE Min
500
500
500
Power Dissipation
125 W
125 W
125 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-03-22
LTD Date2006-09-22

Descriptions

Descriptions of STMicroelectronics TIP141 provided by its distributors.

Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 80V 10A 3-Pin(3+Tab) TO-218
TRANS NPN DARL 80V 10A TO-247
CAP CER 470PF 630V C0G RADIAL
TRANS GENERAL PURPOSE TO-218

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics