STMicroelectronics TIP137

Darlington Transistor, Darlington, PNP, 100 V, 70 W, 8 A, TO-220, 3 Pins
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP137.

Newark

Datasheet4 pages27 years ago
Datasheet4 pages27 years ago

STMicroelectronics

Future Electronics

Verical

iiiC

Inventory History

3 month trend:
-19.45%

CAD Models

Download STMicroelectronics TIP137 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.548
$ 0.702
Stock
411,322
197,450
Authorized Distributors
6
2
Mount
Through Hole
-
Case/Package
TO-220
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
Max Collector Current
8 A
8 A
Transition Frequency
-
2 MHz
Collector Emitter Saturation Voltage
3 V
2 V
hFE Min
1000
1000
Power Dissipation
70 W
70 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiTIP107TU
TIP Series PNP 2 W -100 V -8 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP117
Bipolar BJT Transistor PNP Darlington 100V 2A 2W THM TO-220AB
onsemiTIP42C
TIP Series PNP 100 V 6 A Flange Mount Epitaxial Silicon Transistor - TO-220-3

Descriptions

Descriptions of STMicroelectronics TIP137 provided by its distributors.

Darlington Transistor, Darlington, PNP, 100 V, 70 W, 8 A, TO-220, 3 Pins
COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTOR Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
STMicroelectronics Darlington Transistor, PNP, 8A TO-220 TH 3-Pin
TIP137 PNP DARLINGTON TRANSISTOR, 8 A 100 V HFE:500, 3-PIN TO-220
Trans Darlington PNP 100V 8A 3-Pin (3+Tab) TO-220 Tube
Darlington Transistor, TO-220AB, PNP, 100V
Power Bipolar, PNP, 4V, 16mA, TO-220, Tube
STMicroelectronics SCT
TRANSISTOR, DARLINGTON TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 2W; DC Collector Current: 8A; DC Current Gain hFE: 15000hFE; Transistor Case
DARLINGTON TRANSISTOR, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:2W; DC Collector Current:8A; DC Current Gain hFE:1000; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Av Current Ic:8A; Collector Emitter Voltage Vces:-2V; Continuous Collector Current Ic Max:8A; Current Ic Continuous a Max:8A; Current Ic hFE:4A; Full Power Rating Temperature:25°C; Hfe Min:1000; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Pd:2W; Power Dissipation Ptot Max:70W; Termination Type:Through Hole; Transistor Type:Darlington; Voltage Vcbo:100V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 137
  • TIP137.