STMicroelectronics TIP121

TIP121 Series 80 V 5 A NPN Complementary Power Darlington Transistor TO-220-3
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TIP121.

Newark

Datasheet13 pages21 years ago

Burklin Elektronik

Future Electronics

Nu Horizons

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.77%

CAD Models

Download STMicroelectronics TIP121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.325
$ 0.496
$ 0.496
Stock
356,795
270,741
270,741
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
4 V
2 V
2 V
hFE Min
1000
1000
1000
Power Dissipation
65 W
65 W
65 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiTIP102TU
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
onsemiTIP112TU
TIP Series NPN 50 W 100 V 2 A Epitaxial Darlington Transistor - TO-220-3
onsemiKSD526OTU
Bipolar (BJT) Transistor NPN 80V 4A 8MHz 30W Through Hole TO-220-3

Descriptions

Descriptions of STMicroelectronics TIP121 provided by its distributors.

TIP121 Series 80 V 5 A NPN Complementary Power Darlington Transistor TO-220-3
TRANSISTOR, DARLINGTON, NPN, POWER, SWITCH, VO 80V, VI 5V, IO 5A, PD 65W, TO-220
NPN EPITAXIAL DARLINGTON TRANSISTOR Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Darlington Transistor, Darlington, NPN, 80 V, 65 W, 5 A, TO-220, 3 Pins
STMicroelectronics Darlington Transistor, NPN, 5A, TO-220, TH, 3-Pin
ST TIP121 65W 5A 80V TO220 NPN Darlington Transistor
Power Bipolar, NPN, 3V, 12mA, TO-220, Tube
STMicroelectronics SCT
Darlington Transistor, TO-220AB, NPN, 80V
Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:80V; Dc Collector Current:5A; Power Dissipation Pd:65W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Transition Frequency Ft:-; Dc Current Gain Hfe:1000Hfe; Msl:- Rohs Compliant: Yes |Stmicroelectronics TIP121.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP 121
  • TIP-121
  • TIP121.