STMicroelectronics TDE1707BFPT

Power Switch Hi Side/Lo Side 2-OUT 0.5A 8-Pin SO N T/R / IC SWITCH INTELL PWR 0.5A 8-SOIC
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDE1707BFPT.

Factory Futures

Datasheet6 pages23 years ago

STMicroelectronics

iiiC

Inventory History

3 month trend:
-72.01%

CAD Models

Download STMicroelectronics TDE1707BFPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.AP2152ASG-13
Power Load Distribution Switch, High Side, Active High, 2 Output, 700 mA, 0.09 ohm, SOIC-8
Diodes Inc.AP2142ASG-13
AP2142A Series 5.5 V 0.5 A Dual Channel Current-Limited Power Switch - SOIC-8
InfineonAUIPS2052G
Intelligent Power Switch Dual Channel Low Side Driver in an SO-8 Package, SOIC 8N, RoHS
Diodes Inc.ZXMS6004DT8TA
Dual N-Channel 60 V 600 mOhm 1.16 W Silicon Surface Mount Mosfet - SM-8
STMicroelectronicsSTMPS2272MTR
STMPS2272 Series 5.5 V 160 mOhm Enhanced Dual Channel Power Switches - SOIC-8
STMicroelectronicsVNS3NV04DP-E
VNS3NV04DP Series 40 V 5 A OMNIFET II Fully Autoprotected Power Mosfet - SOIC-8

Descriptions

Descriptions of STMicroelectronics TDE1707BFPT provided by its distributors.

Power Switch Hi Side/Lo Side 2-OUT 0.5A 8-Pin SO N T/R / IC SWITCH INTELL PWR 0.5A 8-SOIC
Power Load Distribution Switch, High Side, 2 Outputs, 28V, 46A, 0.019ohm, TSSOP-14
High voltage side or low voltage side SOIC-8 SMD mount,glue mount 1.75mm(height)
Tape & Reel (TR) TDE170 Current Limiting (Fixed) Over Temperature e4 power distribution switch 48V 15mus 500mA -25C~85C TA
SO 08 .15 JEDE/POW.SW.X PROX.DE; Power Load Switch Type: High Side, Low Side; Input Voltage: -; Current Limit: -; On State Resistance: -; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: -; On / Enable Input Polarity: -; No. of Outputs: 2Outputs; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDE1707BFPT.