STMicroelectronics TDA7851A

Audio Amp Speaker 4-CH Stereo 48W Class-AB Automotive 27-Pin FLEXIWATT Tube
$ 3.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7851A.

STMicroelectronics

Datasheet15 pages13 years ago

Factory Futures

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+67.68%

CAD Models

Download STMicroelectronics TDA7851A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTDA7851F
Audio Amp Speaker 4-CH Stereo 48W Class-AB Automotive 25-Pin FLEXIWATT Tube
onsemiLA47536-E
Audio Amp Speaker 4-CH Stereo 28W Class-AB 25-Pin HZIP
STMicroelectronicsE-TDA7391PDTR
TDA7391PD Series 18 V 32 W Class AB Mono SMT Audio Amplifier - POWERSO-20
STMicroelectronicsTDA7391PDU
Audio Amp Speaker 1-Channel Mono Class-AB 20-Pin PowerSO Slug Up Tube
NXP SemiconductorsTDA8566TH/N2S,118
Audio Amp Speaker 2-CH Stereo 55W Class-B Automotive 20-Pin HSOP T/R
Audio Amp Speaker 4-CH Stereo 29W Class-AB Automotive 25-Pin HZIP Fan-Fold

Descriptions

Descriptions of STMicroelectronics TDA7851A provided by its distributors.

Audio Amp Speaker 4-CH Stereo 48W Class-AB Automotive 27-Pin FLEXIWATT Tube
TDA7851A Series 4 x 48 W MOSFET Quad Bridge Power Amplifier - FLEXIWATT-27
8542.33.00.01 TDA7851 Tube Mute Short-Circuit and Thermal Protection Standby audio amplifier 8V 29.23mm 75W x 4 @ 2Ohm 150mA
AUDIO POWER AMP, AB, -40 TO 105DEG C; Output Power: 48W; Amplifier Class: AB; No. of Channels: 4 Channel; Supply Voltage Range: 8V to 18V; Amplifier Case Style: Flexiwatt; No. of Pins: 27Pins; Load Impedance: 4ohm; Operating Te

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA7851A.