Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TDA2009A

Audio Amp Speaker 2-CH Stereo 12.5W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA2009A.

IHS

Datasheet12 pages23 years ago

STMicroelectronics

Augswan

element14

iiiC

CAD Models

Download STMicroelectronics TDA2009A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2016-12-20
LTD Date2017-06-20

Descriptions

Descriptions of STMicroelectronics TDA2009A provided by its distributors.

Audio Amp Speaker 2-CH Stereo 12.5W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
Audio Amplifier, 12.5W, 2 Channel(s), 2 Func, Bipolar, PZFM11
Conditioning & Interfaces |Stmicroelectronics TDA2009A
EAR99 TDA2009 Tube Short-Circuit and Thermal Protection audio amplifier 8V 10.7mm 12.5W x 2 @ 4Ohm 3.5A
STMICROELECTRONICS TDA2009A Audio Power Amplifier, AB, 2 Channel, 12.5 W, 8V to 28V, Multiwatt, 11 Pins
10 W + 10 W stereo audio amplifier
10+10W STEREO AMPLIFIER 3.5A 28V 20W MULTIWATT11
IC 2.25V SUPPLY MONITOR 8-SOIC
IC AMP AUDIO 12.5W MULTIWATT11
IC AMP AB STER 12.5W 11MULTIWATT
IC, AMP, AUDIO 10+10W; Output Power: 12.5W; Amplifier Class: AB; No. of Channels: 2 Channel; Supply Voltage Range: 8V to 28V; Amplifier Case Style: Multiwatt; No. of Pins: 11Pins; Load Impedance: 4ohm; Operating Temperature Min

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA 2009A
  • TDA-2009A
  • TDA2009[A]