Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TDA2006V

Audio Amp Speaker 1-CH Mono 12W Class-AB 5-Pin (5+Tab) PENTAWATT Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA2006V.

IHS

Datasheet12 pages22 years ago

Farnell

B+D Enterprises

Mouser

CAD Models

Download STMicroelectronics TDA2006V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2011-05-22
LTD Date2011-11-22

Descriptions

Descriptions of STMicroelectronics TDA2006V provided by its distributors.

Audio Amp Speaker 1-CH Mono 12W Class-AB 5-Pin (5+Tab) PENTAWATT Tube
EAR99 TDA2006 Tube Short-Circuit and Thermal Protection audio amplifier 12V 1.7mm 12W x 1 @ 4Ohm 3muA
Audio Integrated Circuits 12W AUDIO AMPLIFIER
Audio Amplifier, 12W, 1 Channel(s), 1 Func, PZFM5
2.2μF ±10% 16V Ceramic Capacitor X7R Radial
0.2%@ 4Ω @ 8W 1-Channel (Mono) 12*1 @ 4Ω Class-AB PENTAWATT-5 vertical mounting,Through hole mounting 9.2mm(height)
IC AMP AUDIO 12W PENTAWATT5 VERT
AMP, AUDIO, 12W, PENTAWATT5, VERT; Amplifier Class:AB; No. of Channels:1; Output Power:12W; Supply Voltage Range:± 6V to ± 15V; THD + N:0.1% @ 4W, 8ohm, VS=± 12V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +150°C; Amplifier Case Style:Pentawatt; No. of Pins:5; SVHC:No SVHC (15-Dec-2010); Base Number:2006; Output Power Pout:12W

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA 2006V