Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TDA2003V.

Audio Amp Speaker 1-CH Mono 12W Class-AB 5-Pin(5+Tab) PENTAWATT Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA2003V..

IHS

Datasheet10 pages13 years ago

Sierra IC

Augswan

Farnell

B+D Enterprises

CAD Models

Download STMicroelectronics TDA2003V. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics TDA2003V. provided by its distributors.

Audio Amp Speaker 1-CH Mono 12W Class-AB 5-Pin(5+Tab) PENTAWATT Tube
Audio Amplifier, 10W, 1 Channel(s), 1 Func, Bipolar, ZFM5
EAR99 TDA2003 Tube Short-Circuit and Thermal Protection audio amplifier 8V 1.7mm 12W x 1 @ 1.6Ohm 3.5A
Audio Integrated Circuits 10W Car Radio Amp
0.15%@ 2Ω @ 7.5W 1-Channel (Mono) 12*1 @ 1.6Ω Class-AB PENTAWATT-5 vertical mounting,Through hole mounting 9.2mm(height)
IC AMP AUDIO 12W MONO PENTAWATT6
IC, AUDIO AMP 10W; Output Power: 10W; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Amplifier Type: Power; Bandwidth: 15kHz; Base Number: 2003; IC Gen

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA 2003V
  • TDA2003V