Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics T810-800B-TR

T810 Series 800 V 15 mA Ihold 8 A SMT Logic Level Sensitive Gate Triac - TO-252
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T810-800B-TR.

IHS

Datasheet21 pages8 years ago

STMicroelectronics

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+3.63%

CAD Models

Download STMicroelectronics T810-800B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics T810-800B-TR provided by its distributors.

T810 Series 800 V 15 mA Ihold 8 A SMT Logic Level Sensitive Gate Triac - TO-252
Thyristor TRIAC 800V 84A 3-Pin(2+Tab) DPAK T/R
10mA Sensitive gate type 8A 1.55V 80A,84A 800V 5μA 1.3V TO-252 SMD mount
25mA 10mA 800V DPAK Thyristors (SCR)/Modules ROHS
10mA 8A -High Speed TO-252 TRIACs ROHS
TRIAC 8A 0.01A 800V DPAK; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 8A; Triac Case Style: TO-252; Gate Trigger Current Max (QI), Igt: -; Gate Trigger Voltage Max Vgt: -; Peak Gate Power: -; Peak Non Rep Surge Current Itsm 50Hz: 80A; Holding Current Max Ih: -; No. of Pins: -; Operating Temperature Max: -; Product Range: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Current Itsm @ 60Hz: 84A; Gate Trigger Current Igt (Q1) t2+g+: 10mA; Termination Type: Surface Mount Device; Thyristor Type: Triac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T810-800BTR
  • T810800BTR