Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics T405-800B-TR

T405 Series 800 Vdrm 4 A Logic Level Triac AC Switch Surface Mount - TO-252
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T405-800B-TR.

IHS

Datasheet15 pages13 years ago

Factory Futures

STMicroelectronics

Inventory History

3 month trend:
-75.97%

CAD Models

Download STMicroelectronics T405-800B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics T405-800B-TR provided by its distributors.

T405 Series 800 Vdrm 4 A Logic Level Triac AC Switch Surface Mount - TO-252
T405-800B-TR , TRIAC, 800V 4A, GATE TRIGGER 1.3V 5MA, 3-PIN DPAK
STMicroelectronics Triac, 4A, DPAK (TO-252), 800V, SMD
Thyristor TRIAC 800V 31A 3-Pin(2+Tab) DPAK T/R
4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS
5mA 4A -High Speed TO-252-2(DPAK) TRIACs ROHS
STMicroelectronics T405-800B-TR 双向可控硅
RS APAC
TRIAC, 4A, 800V, TO-252; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 4A; Triac Case Style: TO-252; Gate Trigger Current Max (QI), Igt: 5mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power: 1W; Peak Non Rep Surge Current Itsm 50Hz: 30A; Holding Current Max Ih: 10mA; No. of Pins: 3Pins; Operating Temperature Max: 125°C; Product Range: T4 Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T405-800B-TR.