STMicroelectronics T2535-600G

T2535 Series 600 Vdrm 25 A Snubberless Triac AC Switch Surface Mount - D2PAK
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T2535-600G.

Factory Futures

Datasheet12 pages21 years ago

STMicroelectronics

Farnell

Verical

Mouser

Inventory History

3 month trend:
-11.65%

CAD Models

Download STMicroelectronics T2535-600G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 1.087
Stock
201,859
253,386
Authorized Distributors
6
6
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
50 mA
50 mA
Leakage Current
5 µA
3 mA
Case/Package
D2PAK
D2PAK
Mount
Surface Mount
Surface Mount
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics T2535-600G provided by its distributors.

T2535 Series 600 Vdrm 25 A Snubberless Triac AC Switch Surface Mount - D2PAK
T2535-600G , TRIAC, 600V 25A, GATE TRIGGER 1.3V 35MA, 3-PIN D2PAK
TRIAC Diode 600V 25A(RMS) 260A 3-Pin(2+Tab) D2PAK Tube
50mA 35mA 600V 1 bidirectional thyristor D2PAK Thyristors (SCR)/Modules ROHS
TRIAC, 600V, 25A, TO-263-3; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 25A; Triac Case Style: TO-263; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2535600G