Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STWD100YNPWY3F

IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STWD100YNPWY3F.

STMicroelectronics

Datasheet24 pages13 years ago

Future Electronics

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
-16.89%

CAD Models

Download STMicroelectronics STWD100YNPWY3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Pwr Sply Func; Voltage Detector, Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA
Microchip MCP1316T-46LE/OT; Voltage Supervisor; WDT; Reset Input; 5-Pin SOT-23
MCP132X Series 4.6 V 140 ms Surface Mount Voltage Supervisor SOT-23-5
Texas InstrumentsLP3470M5X-4.63
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Texas InstrumentsTPS3828-33DBVR
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Texas InstrumentsTPS3823-25DBVR
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of STMicroelectronics STWD100YNPWY3F provided by its distributors.

IC SUPERVISOR 1 CHANNEL SOT23-5 / Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Processor Supervisor 1 Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R
STWD100 Series 2.7 to 5.5 V Surface Mount IC Watchdog Timer Circuit - SOT-23-5
ROHS3Compliant Cut Tape (CT) STWD100 Watchdog Circuit supervisor 5V 3mm 2.3ms Minimum 320mW
SUPERVISOR WATCHDOG, 5.5V, SOT-23-5; Threshold Voltage: -; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics