Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STWD100PYW83F

STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STWD100PYW83F.

STMicroelectronics

Datasheet24 pages13 years ago
Datasheet25 pages14 years ago

element14 APAC

Newark

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.44%

CAD Models

Download STMicroelectronics STWD100PYW83F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, PDSO5
Voltage Supervisor with Manual Reset and Watchdog
Voltage Supervisor with Manual Reset and Watchdog
Texas InstrumentsTPS3801I50DCKR
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Texas InstrumentsTPS3801L30DCKR
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Texas InstrumentsTPS3801T50DCKR
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85

Descriptions

Descriptions of STMicroelectronics STWD100PYW83F provided by its distributors.

STWD100 Series 5.5 V 13 uA Surface Mount Watchdog Timer Circuit - SOT-23-5
ROHS3Compliant Cut Tape (CT) STWD100 Watchdog Circuit supervisor 5V 2.2mm 1.12s Minimum 320mW
Supervisor, Active-Low, Push-Pull Reset, 2.7V-5.5Vin, SC-70-5
Processor Supervisor 1 Open Drain/Push-Pull 5-Pin SOT-323 T/R
STMicroelectronics Watchdog Timer, 5-Pin, +125°C Max, SMD, SOT-323
SUPERVISOR, WATCHDOG, 5.5V, SC70-5;
IC SUPERVISOR 1 CHANNEL SOT323-5
Watchdog Timer 3.4/6.3/102/1600ms SC70-5
Watchdog Timer 5-Pin SC-70 T/R
Avnet Japan
FUSE CERM 10A 250VAC 150VDC 5X20
SUPERVISOR, WATCHDOG, 5.5V, SC70-5; Threshold Voltage: -; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Digital IC Case: SC-70; No. of Pins: 5Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics