STMicroelectronics STWD100NPWY3F

STWD100 Series 5.5 V 13 uA 2.3 ms SMT Watchdog Timer Circuit -SOT-23-5
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STWD100NPWY3F.

STMicroelectronics

Datasheet24 pages13 years ago
Datasheet25 pages14 years ago

Components Direct

Factory Futures

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+50.05%

CAD Models

Download STMicroelectronics STWD100NPWY3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

CAT823 Series 2.63 V 140 ms System Supervisory Voltage Reset - TSOT-23-5
MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor - SOT-23-5
Volt Supervisor Voltage Supervisory 0.174V to 5.5V 5-Pin SOT-23 T/R
Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Analog DevicesADM823RYRJZ-R7
Processor Supervisor 2.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823MYRJZ-R7
Processor Supervisor 4.38V 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics STWD100NPWY3F provided by its distributors.

STWD100 Series 5.5 V 13 uA 2.3 ms SMT Watchdog Timer Circuit -SOT-23-5
Processor Supervisor 1 Open Drain/Push-Pull 5-Pin SOT-23 T/R
STMicroelectronics Watchdog Timer, 5-Pin, +125°C Max, SOT-23, SMD
SUPERVISOR, WATCHDOG, 5.5V, SOT-23-5; Threshold Voltage: -; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (12-Jan-2017)
2.3ms Active Low 1 SOT-23-5 Monitors & Reset Circuits ROHS
Watchdog Timer, 2.7 V to 5.5 V Supply, 3.4 ms/6.3 ms/102 ms/1.6 s, Active-Low, Open-Drain, SOT-23-5
SUPERVISOR, WATCHDOG, 5.5V, SOT-23-5;
ROHS3Compliant Tape & Reel (TR) STWD100 Watchdog Circuit supervisor 5V 2.9mm 2.3ms Minimum 320mW
Watchdog IC, SOT-23-5, 2.7-5.5V, 13uA, 125¡ãC
IC SUPERVISOR 1 CHANNEL SOT23-5
STWD100NPWY3F, WATCHDOG TIMER, 5-PIN SOT-23
IC WATCHDOG TIME CIRCUIT SOT23-5
WATCHDOG TIMER, Fixed, 1 Channel, PDSO5
Programmable Timer, CMOS, PDSO5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics