STMicroelectronics STW15NM60ND

N-channel 600 V, 0.27 Ohm typ., 14 A FDmesh II Power MOSFET in TO-247 package
$ 3.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW15NM60ND.

IHS

Datasheet19 pages20 years ago

HQonline

Factory Futures

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-24
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTW21NM60ND
MOSFET Transistor, N Channel, 17 A, 600 V, 0.17 ohm, 10 V, 4 V RoHS Compliant: Yes
STMicroelectronicsSTW22NM60N
N-channel 600 V, 0.2 Ohm, 16 A MDmesh(TM) II Power MOSFET in TO-247
STMicroelectronicsSTW18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-247

Descriptions

Descriptions of STMicroelectronics STW15NM60ND provided by its distributors.

N-channel 600 V, 0.27 Ohm typ., 14 A FDmesh II Power MOSFET in TO-247 package
N-CHANNEL 600 V-0.27 OHM-14 A-TO-247 FDMESH II POWER MOSFET Power Field-Effect Transistor, 14A I(D), 600V, 0.299ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N CH, 600V, 14A, TO 247; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.27ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics