STMicroelectronics STTS75DS2F

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin TSSOP T/R
$ 0.552
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTS75DS2F.

IHS

Datasheet41 pages16 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STTS75DS2F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsLM75ADP-T
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics STTS75DS2F provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin TSSOP T/R
Digital temperature sensor and thermal watchdog
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount
Temperature Sensor, 0.5Deg C, Msop-8; |Stmicroelectronics STTS75DS2F
Digital Temperature Sensor 12-Bit I2C
TEMPERATURE SENSOR, 0.5DEG C, MSOP-8; IC Output Type: Open Drain; Sensing Accuracy Range: ± 0.5°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: 125°C; Sensor Case Style: MSOP; No. of Pins: 8Pins; Supply Voltage Min

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics