STMicroelectronics STTH810FP

Schottky rectifier diode, 8A, 1000V, surface mount, TO-220FPACencapsulation
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH810FP.

IHS

Datasheet11 pages21 years ago

Arrow Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+93.34%

CAD Models

Download STMicroelectronics STTH810FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiRURP860
Diode Ultra Fast Recovery Rectifier 600 Volt 8A 2-Pin (2+Tab) TO-220AC Rail
10 A, 1500 V, DAMPER DIODE Rectifier Diode, 1 Phase, 1 Element, 10A, 1500V V(RRM), Silicon
onsemiRURP8100
Diode Ultra Fast Recovery Rectifier 1KV 8A 2-Pin (2+Tab) TO-220AC Rail
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH1210DY
Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH15L06FP
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STTH810FP provided by its distributors.

Schottky rectifier diode, 8A, 1000V, surface mount, TO-220FPACencapsulation
STTH810 Series 8 A 1.3 V 85 ns Ultrafast Recovery Diode Flange Mount-TO-220FPAC
Rectifier Diode Switching 1KV 8A 85ns 2-Pin(2+Tab) TO-220FPAC Tube
2V@8A 64ns Independent Type 8A 1kV TO-220FP-AC Fast Recovery / High Efficiency Diodes ROHS
Rectifier Diodes & Bridges; STTH810FP; STMICROELECTRONICS; 5 µA; 60 A; 1.7 V; 8 A
2V@8A 5Ã×A@1kV 64ns Single 8A +175¡Í@(Tj) 1kV TO-220FPAC Diodes - Fast Recovery Rectifiers ROHS
LED DRVR Boost/Buck-Boost/Flyback/Sepic 2-CH Analog/PWM 75V 1.5A 28-Pin HTSSOP T/R
1kV 8A Ultrafast Rectifier Diode TO-220
Diode, Std Recovery, 8A, 1Kv, To-220Fpac; |Stmicroelectronics STTH810FP
Ultrafast Rectifier, 1000V, 8A, TO-220FPAC, RoHS, Tube
STMicroelectronics SCT
DIODE, STD RECOVERY, 8A, 1KV, TO-220FPAC; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 2V; Reverse Recovery Time trr Max: 85ns; Forward Surge Curre

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics