STMicroelectronics STTH6002CPI

Rectifier Diode Switching 200V 60A 27ns 3-Pin(3+Tab) TOP-3I Tube
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH6002CPI.

Factory Futures

Datasheet9 pages20 years ago

HQonline

Components Direct

Inventory History

3 month trend:
+3.23%

CAD Models

Download STMicroelectronics STTH6002CPI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-02-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220encapsulation, 2needle
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSPV1001T40
Rectifier Diode, 1 Phase, 1 Element, 16A, 40V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH1512PI
1200 V ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STTH6002CPI provided by its distributors.

Rectifier Diode Switching 200V 60A 27ns 3-Pin(3+Tab) TOP-3I Tube
Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon
STTH6002C Series 30 A 0.75 V 27 ns High Efficiency Ultrafast Diode - TOP-31
Diode, Ultrafast, 2X30A, 200V; |Stmicroelectronics STTH6002CPI
Fast Recovery/Super Fast Recovery Diode Switch Diode
Ultrafast Rectifier, 200V, 30A, TOP3 Ins, RoHS, Tube
STMicroelectronics SCT
High Efficiency Ultrafast Diode
200V 330A 27ns 30μA 30A doubleanodecommoncathode TOP-3I Through hole mounting 15.5mm*4.6mm*12.85mm
200 V, 2 x 30 A Ultrafast Diode
Ciiva
TOP-3I Fast Recovery / High Efficiency Diodes ROHS
DIODE ARRAY GP 200V 30A TOP-3I
DIODE, ULTRAFAST, 2X30A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 30A; Diode Configuration: Single; Forward Voltage VF Max: 1.18V; Reverse Recovery Time trr Max: 22ns; Forward Surge Current Ifs

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics