STMicroelectronics STTH4R02UY

Rectifier Diode Switching 200V 4A 30ns Automotive AEC-Q101 2-Pin SMB T/R
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH4R02UY.

Future Electronics

Datasheet14 pages10 years ago

STMicroelectronics

Inventory History

3 month trend:
-13.23%

CAD Models

Download STMicroelectronics STTH4R02UY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-12-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.ES2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA
DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 2A, PKG DO-214AA (SMB),VF 0.9V, TRR 20NS
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
STMicroelectronicsSTTH1R04U
400V 1A ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
Diodes Inc.ES3DB-13-F
Rectifier Diode Switching 200V 3A 25ns 2-Pin SMB T/R / DIODE GEN PURP 200V 3A SMB

Descriptions

Descriptions of STMicroelectronics STTH4R02UY provided by its distributors.

Rectifier Diode Switching 200V 4A 30ns Automotive AEC-Q101 2-Pin SMB T/R
STMicroelectronics Rectifier diode Diodes, 4A, 200V, surface mount, DO-214AA (SMB)encapsulation, 2needle
STTH Series 200 V 4 A SMT Automotive Ultrafast Recovery Diode - DO-214AA
RECTIFIER, AEC-Q101, 4A, 200V, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 4A; Diode Configuration: Single; Forward Voltage VF Max: 1.05V; Reverse Recovery Time trr Max: 30ns; Forward Surge Current Ifsm Max: 70A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AA; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics