STMicroelectronics STTH4R02SY

Rectifier Diode Switching 200V 4A 30ns Automotive AEC-Q101 2-Pin SMC T/R
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH4R02SY.

STMicroelectronics

Datasheet14 pages10 years ago
Datasheet9 pages16 years ago

Inventory History

3 month trend:
-2.21%

CAD Models

Download STMicroelectronics STTH4R02SY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-12-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Switching 200V 3A 20ns 2-Pin SMC T/R / DIODE GEN PURP 200V 3A DO214AB
Diode, Schottky Barrier, Vr 100V, If 3A, Pkg DO-214AB (SMC),Vf 0.65V, Tj +175degc
Diode, Rectifier, Ultrafast, Vr 100V, If 3A, Pkg DO-214AB (SMC),Vf 0.9V, Trr 20ns
STMicroelectronicsSTPS340S
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
STMicroelectronicsSTTH3R02S
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
Diodes Inc.B530C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STTH4R02SY provided by its distributors.

Rectifier Diode Switching 200V 4A 30ns Automotive AEC-Q101 2-Pin SMC T/R
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
Fast / Ultrafast Diode, 200 V, 4 A, Single, 1.05 V, 30 ns, 70 A
Automotive-grade ultrafast diode, 200V, 4A, Tape And Reel
STMicroelectronics SCT
Fast Recovery/Super Fast Recovery Diode Switch Diode
Automotive Ultrafast recovery diode
1.05V@4A 30ns 4A 200V SMC Fast Recovery / High Efficiency Diodes ROHS
Automotive 600 V, 3 A Turbo 2 Ultrafast Diode
Ciiva
200V 70A 30ns 3μA 4A Freestanding SMC(DO-214AB) SMD mount
Rectifiers Ultrafast Recovery 4A 200V 0.76VF
RECTIFIER, AEC-Q101, 4A, 200V, DO-214AB; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 4A; Diode Configuration: Single; Forward Voltage VF Max: 1.05V; Reverse Recovery Time trr Max: 30ns; Forward Surge Current Ifsm Max: 70A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AB; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics