STMicroelectronics STTH4R02

Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH4R02.

STMicroelectronics

Datasheet13 pages13 years ago

IHS

Ciiva

iiiC

Alternate Parts

Price @ 1000
$ 0.049
Stock
127,009
402,517
Authorized Distributors
0
2
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
830 mV
830 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
4 A
4 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
30 ns
30 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-02-28
LTD Date2009-08-28

Descriptions

Descriptions of STMicroelectronics STTH4R02 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AB
Ultrafast recovery diode
200 V, 4 A High Effiency Ultrafast Diode
Ciiva
DIODE, ULTRA-FAST 4A 200VDIODE, ULTRA-FAST 4A 200V; Current, If av:4A; Current, Ifs max:70A; Time, trr max:16ns; Voltage, forward at If:1.05V; Case style:DO-201AD; Current, If Vf:4A; Current, Ifsm:70A; Current, Ir max:3uA; RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics