STMicroelectronics STTH4L06

Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD
$ 0.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH4L06.

IHS

Datasheet8 pages9 years ago

STMicroelectronics

Inventory History

3 month trend:
-10.04%

CAD Models

Download STMicroelectronics STTH4L06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 2 Element, 5A, 600V V(RRM), Silicon, TO-220AB
DIODE GEN PURP 1KV 3A DO201AD / Rectifier Diode Switching 1KV 3A 75ns 2-Pin DO-201AD T/R
STMicroelectronicsSTTH310
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH5L06FP
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 5A, PKG TO-220FPAC, VF 0.85V, TRR 95NS, CS 90A

Descriptions

Descriptions of STMicroelectronics STTH4L06 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD
STTH4 Series 600 V 4 A Axial Ultrafast switching Rectifier Diode - DO-201AD
600V 10A Switching Rectifier Diode, 75ns, DO-201AD
Rectifier, Single, 4A, 600V, Do-201Ad; Repetitive Peak Reverse Voltage:600V; Average Forward Current:4A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:75Ns; Forward Surge Current:80A; No. Of Pins:2 Pin Rohs Compliant: Yes |Stmicroelectronics STTH4L06

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics