STMicroelectronics STTH3R06RL

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
$ 0.212
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3R06RL.

Factory Futures

Datasheet9 pages21 years ago

Ciiva

DigiKey

Farnell

Inventory History

3 month trend:
-38.34%

CAD Models

Download STMicroelectronics STTH3R06RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsSTTH3R06
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH3R04RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH3R04QRL
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-201AD
DIODE GEN PURP 1KV 3A DO201AD / Rectifier Diode Switching 1KV 3A 75ns 2-Pin DO-201AD T/R
DIODE GEN PURP 600V 3A DO201AD / Rectifier Diode Switching 600V 3A 75ns 2-Pin DO-201AD T/R

Descriptions

Descriptions of STMicroelectronics STTH3R06RL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
Rectifier Diode Switching 600V 3A 30ns 2-Pin DO-201AD T/R
TURBO 2 Ultrafast High Voltage Rectifier
600V 55A 35ns 3μA 3A Freestanding DO-201AD Through hole mounting 9.5mm(Length)*5.3mm(height)
Ultrafast Rectifier, 600V, 3A, DO-201AD, RoHS, Tape And Reel
STMicroelectronics SCT
Rectifier Diode 600V 3A 35ns DO-201AD
DIODE, FAST, 3A, 600V, DO-201AD-2
TURBOSWITCH-DIODE 600V 3A DO201
600 V, 3 A Turbo 2 Ultrafast Diode
Ciiva
DIODE GEN PURP 600V 3A DO201AD
DIODE STANDARD 600V 3A DO201AD
STMICROELECTRONICS STTH3R06RL RECTIFIERS
Fast Recovery Diode, 3A, 600V, Do-201Ad, Full Reel; Repetitive Peak Reverse Voltage:600V; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:1.7V; Reverse Recovery Time:35Ns; Forward Surge Current:55A Rohs Compliant: Yes |Stmicroelectronics STTH3R06RL

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH3R06-RL