STMicroelectronics STTH30L06CG

Turbo 2 Ultrafast High Voltage Rectifier | Diode Array Gp 600V 20A D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH30L06CG.

IHS

Datasheet8 pages22 years ago

DigiKey

CAD Models

Download STMicroelectronics STTH30L06CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
Stock
153,027
214,166
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
D2PAK
Forward Voltage
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
20 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
85 ns
85 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-09-07
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2009-02-28
LTD Date2009-08-28

Descriptions

Descriptions of STMicroelectronics STTH30L06CG provided by its distributors.

TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE ARRAY GP 600V 20A D2PAK
Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon
DIODE ARRAY GP 600V 20A D2PAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics