STMicroelectronics STTH30AC06FP

Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC
$ 0.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH30AC06FP.

IHS

Datasheet10 pages8 years ago

STMicroelectronics

TME

Inventory History

3 month trend:
-39.63%

CAD Models

Download STMicroelectronics STTH30AC06FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.822
$ 1
$ 1
Stock
668,102
165,861
165,861
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-220-2
TO-220-2
Forward Voltage
1.95 V
3.1 V
3.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
26 ns
26 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-03-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics STTH30AC06FP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC
600V 270A 60ns 20μA 30A Freestanding TO-220FPAC Through hole mounting 16.4mm(height)
1.95V@30A 60ns 30A 600V TO-220FP-AC-2 Fast Recovery / High Efficiency Diodes ROHS
Diode, Single, 600V, 30A, To-220Fpac; |Stmicroelectronics STTH30AC06FP
Ultrafast Rectifier, 600V, 30A, TO-220FPAC, RoHS, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics