STMicroelectronics STTH30AC06CPF

STMicroelectronics Bridge Rectifier, 30A Avg Fwd Curr, 600V Rev Rep Volt, 3-Pin TO-3PF TH
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH30AC06CPF.

IHS

Datasheet15 pages8 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
+0.74%

CAD Models

Download STMicroelectronics STTH30AC06CPF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-11-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB
Diode Ultra Fast Recovery Rectifier 600V 16A 3-Pin (3+Tab) TO-220AB Tube
onsemiFES16HT
Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH15AC06FP
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-247AB

Descriptions

Descriptions of STMicroelectronics STTH30AC06CPF provided by its distributors.

STMicroelectronics Bridge Rectifier, 30A Avg Fwd Curr, 600V Rev Rep Volt, 3-Pin TO-3PF TH
Rectifier Diode Switching 600V 30A 55ns 3-Pin(3+Tab) TO-3PF Tube
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
Turbo 2 ultrafast high voltage rectifier
Fast Recovery/Super Fast Recovery Diode Switch Diode
600 V, 30 A dual Interleave Boost Ultrafast Diode
Ciiva
Rectifiers Ultrafast Recovery 3000V 12pF Diode
TO-3PF Fast Recovery / High Efficiency Diodes ROHS
DIODE ARRAY GP 600V 15A TO-3PF
CAP ALUM 2.2UF 20% 400V RADIAL

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics