STMicroelectronics STTH2R06A

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2R06A.

element14 APAC

Datasheet10 pages21 years ago

Newark

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-24.01%

CAD Models

Download STMicroelectronics STTH2R06A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-09-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH1R06A
STMicroelectronics STTH1R06A Rectifier Diode Array Bridges Tape on Full reel
onsemiES1J
Rectifier Diode Switching 600V 1A 35ns 2-Pin SMA T/R / DIODE GEN PURP 600V 1A SMA
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC
onsemiES1H
onsemi Rectifier diode Diodes, 1A, 500V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics STTH2R06A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
Rectifier Diodes & Bridges; STTH2R06A; STMICROELECTRONICS; 2; 2 A; 600 V; 2 µA
STMicroelectronics Rectifier diode Diodes, 2A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
STTH2R06 Series 2 A 600 V 50 ns Surface Mount Ultrafast Diode - DO-214AC
Fast/Ultrafast Diode, 600V, 2A, Single; |Stmicroelectronics STTH2R06A.
DIODE, FAST, 2A, 600V, DO-214AC-2; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1.7V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AC; No. of Pins: 2 Pin; Product Range: STTH2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery; No. of Pins: 2Pins; Operating Temperature Min: -40°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH2R06A.