STMicroelectronics STTH1R06U

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1R06U.

element14 APAC

Datasheet9 pages21 years ago

Ciiva

element14

Newark

iiiC

Inventory History

3 month trend:
-26.67%

CAD Models

Download STMicroelectronics STTH1R06U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTTH2R06U
DIODE GEN PURP 600V 2A SMB / Rectifier Diode Switching 600V 2A 50ns 2-Pin SMB T/R
Diodes Inc.MURS160-13-F
DIODE GEN PURP 600V 1A SMB / Rectifier Diode Switching 600V 1A 50ns 2-Pin SMB T/R
Diodes Inc.MURS140-13-F
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon
Diodes Inc.RS1AB-13-F
RS1A Series 1 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AA
DIODE SCHOTTKY 5A 200V DO-214AB / Diode Schottky 200 V 5A (DC) Surface Mount DO-214AB (SMC)
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.2A, 200V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics STTH1R06U provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
STMicroelectronics STTH1R06U Rectifier Diode 600V 1A Tape Full Reel
Rectifier Diodes & Bridges; STTH1R06U; STMICROELECTRONICS; 2; 1 A; 600 V; 1 µA
STMicroelectronics Rectifier diode Diodes, 1A, 600V, surface mount, DO-214AA (SMB)encapsulation, 2needle
Ic - Ultrafast Rectifier; Repetitive Rev |Stmicroelectronics STTH1R06U.
DIODE, FAST, 1A, 600V, SMD, SMB; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 45ns; Forward Surge Current Ifsm Max: 25A; Operating Temperature Max: 175°C; Diode Case Style: DO-214AA; No. of Pins: 2 Pin; Product Range: STTH1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Current Ifsm: 20A; Diode Type: Fast Recovery; Junction Temperature Tj Max: 175°C; No. of Pins: 2Pins; Reverse Recovery Time trr Typ: 25ns; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1R06U.