STMicroelectronics STTH1R04

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1R04.

IHS

Datasheet10 pages13 years ago

Farnell

CAD Models

Download STMicroelectronics STTH1R04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.059
Stock
242,541
3,055,048
3,055,048
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.15 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
150 ns
150 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-05-30
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2011-09-07
LTD Date2012-03-07

Descriptions

Descriptions of STMicroelectronics STTH1R04 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
Ultrafast recovery diode
Ultra Fast Diode 400V 1A DO41
400 V, 1 A Ultrafast Diode
Ciiva
ULTRAFAST 400V; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:30ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:30A; Junction Temperature Tj Max:175°C; Package / Case:DO-41; Reverse Recovery Time trr Typ:14ns; Termination Type:Axial Leaded

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics